Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 total stock globally
Need more?
5000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.850 ($15.9275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.85 ($15.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW55513IUBGT
Order Code457565201
Technical Datasheet
Frequency RF6GHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYW55513IUBGT is a Wi-Fi 6 / 6E Tri-Band Wi-Fi and Bluetooth® / Bluetooth® Low-Energy 5.4 combo IC. The high-performance, versatile AIROC™ CYW55513 tri-band Wi-Fi 6E and Bluetooth® 5.4 single-chip combo surpasses Wi-Fi- 6/6E wireless standards with many security features and reliable connectivity. This power-efficient design is optimized for smart home, wearables, and other small applications. It offers a cost-effective balance of advanced Wi-Fi 6E and Bluetooth®/BLE features with performance and power savings to meet IoT connectivity needs.
- 1x1, tri-band 2.4/5/6GHz, 20MHz Wi-Fi 6E
- OFDMA, MU-MIMO, TWT, BSS Colouring, DCM
- STA, SoftAP mode and network offload power save features
- WPA2, WPA3 security and SDIO and GSPI host interface
- Bluetooth®/BLE 5.4 certified, Bluetooth A2DP, HFP audio, LE audio
- LE long range, 2Mbps, Adv. extensions
- UART or SDIO shared with Wi-Fi
- Secure boot, encryption, authentication
- Greenfield 6GHz band for expanded channels and boosts network efficiency
- Improves range, saves power and multi-layer security for more protection
Technical Specifications
Frequency RF
6GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001