Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELE6327XTMA1
Order Code248093102
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02EL E6327, SP001113386
Technical Datasheet
44,427 total stock globally
Need more?
44427 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.323 ($0.3714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62 ($1.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELE6327XTMA1
Order Code248093102
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02EL E6327, SP001113386
Technical Datasheet
Clamping Voltage Vc Max29V
TVS PolarityBidirectional
Diode Case StyleTSLP-2-20
Reverse Standoff Voltage5.3V
No. of Pins2Pins
Clamping Voltage Max21V
Operating Voltage5.3V
Power Dissipation Pd-
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product RangeESD112-B1-02 Series
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
29V
Diode Case Style
TSLP-2-20
No. of Pins
2Pins
Operating Voltage
5.3V
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Product Range
ESD112-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5.3V
Clamping Voltage Max
21V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006