Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V0L1B-02V H6327
Order Code2293380
Product RangeESD5V
Also Known AsSP000872146
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSC-79
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-79
Operating Voltage
-
Product Range
ESD5V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003