Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3S1B-02LS E6327Copy
Order Code2293370
Product RangeESD5V
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleTSSLP-2-1
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-1
Operating Voltage
-
Product Range
ESD5V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

