Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U-03F H6327Copy
Order Code2293373
Product RangeESD5V
Also Known AsSP000753526
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleTSFP-3
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for ESD5V3U2U-03F H6327
1 Product Found
Product Overview
The ESD5V3U2U-03F H6327 is an unidirectional ultra-low ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), ±50A (5/50ns) IEC61000-4-4 (EFT) and ±3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Ultra-low capacitance (CL)
- <lt/>1nA Very low reverse current (IR)
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSFP-3
Operating Voltage
5.3V
Product Range
ESD5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029

