Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALPMG1S1DRPTOBO1
Order Code458890701
Also Known AsSP006007396
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $194.160 ($223.284) |
Price for:Each
Minimum: 1
Multiple: 1
$194.16 ($223.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPMG1S1DRPTOBO1
Order Code458890701
Also Known AsSP006007396
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALPMG1S1DRPTOBO1 is an evaluation platform for PMG1-S1 MCU with USB-C PD microcontroller (MCU). EZ-PD™ PMG1-S1 is targeted for applications that are powered by USB-C PD port and need a microcontroller for system and power management. The kit is used to sink and source up to 100 W. The kit is supported with EZ-PD™ PMG1-S1 SDK on ModusToolbox™. Suitable for industrial and consumer BMS, Infineon’s dedicated solutions for Low-power devices, non-stackable BMS solutions, semiconductor solutions for home entertainment applications and vacuum cleaner.
- Support for single-port USB PD 3.1 sink role, source role, or DRP role
- ARM® Cortex® M0 MCU, 128KB flash, 12KB SRAM
- Dual-power operation: USB bus-powered and external power adapter (24V + 10%, 5A)
- Compatible with the example projects implemented in ModusToolbox™ software
- Onboard KitProg3 programming and debugging module
- 100W (20V/5A) DRP power handling capability
- Standard breadboard-compatible design
- Snap-away design to separate KitProg3 and EZ-PD™ PMG1 MCU board
- Onboard 5V and 3.3V regulator, firmware-controlled LED and user switch and debug I/O headers
- Optional 10-pin standard SWD interface for MiniProg4 or third-party programmer/debugger module
Contents
EVAL-PMG1-S1-DRP EVK, Quick start guide.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001