Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $11.290 ($12.9835) |
Product Information
Product Overview
The FM25W256-G is a 256Kbit (32K × 8bit) SPI FRAM (Ferroelectric Random Access Memory) device in 8 pin SOIC package. This non volatile memory reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories. Unlike serial flash and EEPROM, the FM25W256 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without need for data polling. In addition, the device offers substantial write endurance compared with other non volatile memories. The FM25W256 provides substantial benefits to users of serial EEPROM or flash as hardware drop-in replacement.
- High endurance 100 trillion (10^14) read/writes
- Automotive grade AEC-Q100 qualified
- Advanced high reliability ferroelectric process
- Up to 20MHz frequency
- Sophisticated write protection scheme
- Low power consumption
- Active current of 250μA at 1MHz
- Typical standby current of 15μA
- Wide operating voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
FRAM
32K x 8bit
-
8Pins
5.5V
85°C
MSL 3 - 168 hours
256Kbit
SPI
SOIC
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate