Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUCN04S6N007TATMA1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4313171 |
| Product Range | OptiMOS 6 Series |
| Also Known As | IAUCN04S6N007T, SP005446255 |
| Your Part Number | |
| Technical Datasheet |
1,840 total stock globally
Need more?
1,840 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.880 ($7.912) |
| 10+ | $3.470 ($3.9905) |
| 100+ | $3.100 ($3.565) |
| 500+ | $2.580 ($2.967) |
| 1000+ | $2.530 ($2.9095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.88 ($7.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUCN04S6N007TATMA1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4313171 |
| Product Range | OptiMOS 6 Series |
| Also Known As | IAUCN04S6N007T, SP005446255 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 120A |
| Drain Source On State Resistance | 750µohm |
| Transistor Case Style | LHDSO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 206W |
| No. of Pins | 10Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 6 Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 120A |
| Transistor Case Style | LHDSO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 206W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 750µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 10Pins |
| Product Range | OptiMOS 6 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000093 |
