Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3PCS02GXUMA1
Order Code276232401
Also Known AsICE3PCS02G, SP000639564
Technical Datasheet
3,190 total stock globally
Need more?
3190 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.920 ($2.208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92 ($2.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3PCS02GXUMA1
Order Code276232401
Also Known AsICE3PCS02G, SP000639564
Technical Datasheet
Supply Voltage Min10.5V
Supply Voltage Max25V
No. of Pins8Pins
Switching Frequency Typ65kHz
Switching Frequency Min62.5kHz
Switching Frequency Max67.5kHz
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Duty Cycle (%)95%
Frequency100kHz
Operating Supply Current6.4mA
Startup Current380µA
UVLO11V
Technical Specifications
Supply Voltage Min
10.5V
No. of Pins
8Pins
Switching Frequency Min
62.5kHz
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Frequency
100kHz
Startup Current
380µA
Supply Voltage Max
25V
Switching Frequency Typ
65kHz
Switching Frequency Max
67.5kHz
Operating Temperature Max
125°C
Duty Cycle (%)
95%
Operating Supply Current
6.4mA
UVLO
11V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074