Print Page
ICL8201XTSA1
LED Driver, Buck (Step Down), 5.7V to 18V input, 150 kHz Switch. Frequency, 800 mA out, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICL8201XTSA1Copy
Order Code2481149
Also Known AsICL8201, SP001067934
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8201XTSA1Copy
Order Code2481149
Also Known AsICL8201, SP001067934
Technical Datasheet
TopologyNon Isolated Buck
LED Driver TypeNon Isolated
Input Voltage Min110V
Input Voltage Max275V
Output Voltage Max24V
Output Current Max350mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Device TopologyNon Isolated Buck
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency150kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Non Isolated Buck
Input Voltage Min
110V
Output Voltage Max
24V
Switching Frequency Typ
150kHz
IC Case / Package
SOT-23
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
150kHz
LED Driver Type
Non Isolated
Input Voltage Max
275V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Topology
Non Isolated Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
