Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGC033S101XTMA1
Order Code464039002
Also Known AsIGC033S101, SP005751570
Technical Datasheet
2,498 total stock globally
Need more?
2498 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.960 ($4.554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96 ($4.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGC033S101XTMA1
Order Code464039002
Also Known AsIGC033S101, SP005751570
Technical Datasheet
Product Overview
IGC033S101XTMA1 is a CoolGaN™ G3 100V, 2.4mohm normally-off e-mode power transistor, enabling high power density designs. It is the ideal choice for reliable performance in demanding high-voltage and high-current applications. Suitable for telecom & datacentre 48V IBC, sync rectification for AC‑DC and DC‑DC converters, robotics and drones, battery powered tools, 48V servo drive, e‑Mobility, UAVs, Class D audio, solar & energy storage systems, point of load converters applications.
- High switching frequency
- No reverse recovery charge
- Reverse conduction capability
- Low gate charge, low output charge and qualified according to JEDEC
- Best-in-class power density, highest efficiency, excellent reliability, lowering BOM cost
- Improved thermal management
- Enabling smaller and lighter designs
- 120V max pulsed drain‑source voltage at VGS=0V, 1h total time
- 76A max continuous drain current at Vgs=5V, T =25°C
- 6 pin VSON package, junction temperature range from ‑40 to 150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001