Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKN03N60RC2ATMA1
Order Code388635502
Also Known AsSP005349949, IKN03N60RC2
Your Part Number
Technical Datasheet
2,666 total stock globally
Need more?
2666 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.957 ($1.1005) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.78 ($5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN03N60RC2ATMA1
Order Code388635502
Also Known AsSP005349949, IKN03N60RC2
Technical Datasheet
Continuous Collector Current5.7A
Collector Emitter Saturation Voltage2V
Power Dissipation6.3W
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
5.7A
Power Dissipation
6.3W
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003