Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM06B15AC1XKMA1
Order Code456815201
Also Known AsIM06B15AC1, SP006037340
Technical Datasheet
255 total stock globally
Need more?
255 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.580 ($16.767) |
Price for:Each
Minimum: 1
Multiple: 1
$14.58 ($16.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM06B15AC1XKMA1
Order Code456815201
Also Known AsIM06B15AC1, SP006037340
Technical Datasheet
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM06B15AC1XKMA1 is a CIPOS™ Mini 600V 15A, three-phase intelligent power module with open emitter in DIP 36x21 package. It provides fully featured compact inverter solution with excellent thermal performance and power loss for motor drive applications including industrial motor drives, pumps, fan drives and HVAC. Suitable for General purpose motor drive - variating frequency and voltage, Heating ventilation and air conditioning (HVAC), home appliances, motor control applications.
- Based on 650V TRENCHSTOP™ IGBT 7
- Power rating up to 2000W at 10KHz
- Over current shutdown
- Under-voltage lockout
- Temperature monitoring
- H3TRB passed
- UL-certified
Technical Specifications
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2kV
Current Rating (Ic / Id)
15A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001