Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMCQ120R053M2HXTMA1
Order Code469575801
Also Known AsIMCQ120R053M2H, SP005974969
Technical Datasheet
550 total stock globally
Need more?
550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.070 ($12.7305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.07 ($12.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMCQ120R053M2HXTMA1
Order Code469575801
Also Known AsIMCQ120R053M2H, SP005974969
Technical Datasheet
Product Overview
IMCQ120R053M2HXTMA1 is a N-channel CoolSiC™ 1200V SiC MOSFET G2, ideal for a wide range of applications such as solid-state circuit breakers and relays, EV charging stations, online and industrial UPS systems, string inverters, general-purpose drives (GPD), commercial air vehicles (CAV), and servo drives.
- VDSS = 1200 V at Tvj = 25°C
- IDDC = 39A at TC = 100°C
- RDS(on) = 52.6mohm at VGS = 18V, Tvj = 25°C
- Very low switching losses
- Overload operation up to Tvj = 200°C
- Short circuit withstand time of 2µs
- Benchmark gate threshold voltage, VGS(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn-off gate voltage can be applied
- Robust body diode for hard commutation
- .XT interconnection technology for best-in-class thermal performance
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001