Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.600 ($5.290) |
Product Information
Product Overview
The IR2125PBF is a 1-channel high voltage high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs and down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage. Cycle-by-cycle shutdown is programmed by an external capacitor which directly controls the time interval between detection of the over-current limiting conditions and latched shutdown. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high or low-side configuration which operates up to 500V.
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Error lead indicates fault conditions and programs shutdown time
- Output in phase with input
Applications
Industrial, Consumer Electronics
Technical Specifications
1Channels
High Side
8Pins
Through Hole
1.6A
0V
-40°C
170ns
-
-
-
IGBT, MOSFET
DIP
Non-Inverting
3.3A
18V
125°C
200ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate