Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF2907ZPBFCopy
Order Code8657548
Also Known AsSP001571154
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF2907ZPBFCopy
Order Code8657548
Also Known AsSP001571154
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id170A
Drain Source On State Resistance4500µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for IRF2907ZPBF
2 Products Found
Product Overview
The IRF2907ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
- Advanced process technology
- Repetitive avalanche allowed up to Tjmax
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
330W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
4500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
