Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF520NPBF
Order Code910303102
Also Known AsSP001571310
Technical Datasheet
84,199 total stock globally
Need more?
84199 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.778 ($0.8947) |
Price for:Each
Minimum: 1
Multiple: 1
$0.78 ($0.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF520NPBF
Order Code910303102
Also Known AsSP001571310
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id9.7A
Drain Source On State Resistance0.2ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation47W
No. of Pins3Pins
Operating Temperature Max175°C
MSL-
Product Overview
The IRF520NPBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Dynamic dv/dt rating
- Fully avalanche rated
- Advanced process technology
Applications
Power Management
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
9.7A
Rds(on) Test Voltage
10V
Power Dissipation
47W
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041