Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7493TRPBF
Order Code272591102
Also Known AsSP001575326
Technical Datasheet
93 total stock globally
Need more?
93 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.831 ($0.9556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.15 ($4.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7493TRPBF
Order Code272591102
Also Known AsSP001575326
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id9.3A
Drain Source On State Resistance0.015ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.015ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Continuous Drain Current Id
9.3A
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074