Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7494TRPBF
Order Code1374999
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.044ohm
Transistor Case Style-
Transistor Mounting-
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max-
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
-
Rds(on) Test Voltage
20V
Power Dissipation
3W
Operating Temperature Max
150°C
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.044ohm
Transistor Mounting
-
Gate Source Threshold Voltage Max
-
No. of Pins
8Pins
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002