Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7606PBF
Order Code9103422
Technical Datasheet
Channel TypeP Channel
Transistor Case StyleµSOIC
Transistor MountingSurface Mount
Product Range-
Qualification-
Alternatives for IRF7606PBF
1 Product Found
Product Overview
The IRF7606PBF is a HEXFET® P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
- Generation V technology
- Ultra-low ON-resistance
- Low profile (<lt/>1.1mm)
- Fast switching
Applications
Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
Channel Type
P Channel
Transistor Mounting
Surface Mount
Qualification
-
Transistor Case Style
µSOIC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001