Product Information
Alternatives for IRLR2908TRLPBF
1 Product Found
Product Overview
The IRLR2908TRLPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this HEXFET® power MOSFET is a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Repetitive avalanche allowed up to Tjmax
- Logic level
Applications
Power Management
Technical Specifications
N Channel
39A
TO-252 (DPAK)
10V
120W
175°C
-
80V
0.028ohm
Surface Mount
2.5V
3Pins
HEXFET
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

