Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS20957STRPBF
Order Code276240101
Also Known AsIRS20957STRPBF, SP001553318
Technical Datasheet
15,762 total stock globally
Need more?
15762 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.140 ($4.761) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14 ($4.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS20957STRPBF
Order Code276240101
Also Known AsIRS20957STRPBF, SP001553318
Technical Datasheet
No. of Channels1Channels
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Power500W
Product Overview
High voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications.
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- ±100V ratings deliver up to 500W in output power
- 3.3V/ 5V logic compatible input
- Operates up to 800KHz
Technical Specifications
No. of Channels
1Channels
Operating Temperature Min
-40°C
Output Power
500W
No. of Pins
16Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638