Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTRBTOBO1
Order Code458890901
Also Known AsSP004363842
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,058.510 ($1,217.2865) |
Price for:Each
Minimum: 1
Multiple: 1
$1,058.51 ($1,217.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTRBTOBO1
Order Code458890901
Also Known AsSP004363842
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITA2GTC3675VTRBTOBO1 is a general purpose AURIX™ TC367 evaluation board. Customers can quickly start developing, evaluating and testing their software. The TC367DP device is mounted on a socket so that it can be easily changed, making it particularly suitable for early project development.
- AURIX™ TC367 in LFBGA-292 package
- FlexRay™ transceivers, high speed CAN transceivers (CAN-FD capable)
- USB to UART bridge – Ethernet gigabit PHY, serial EEPROM
- LIN transceiver, crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging, 8 low power status LEDs
- 8-DIP switches for configuration, access to all pins of controller, 100mm x 160mm (EURO-Board)
- LIN-Transceiver TLE 7259-3GE, USB to UART bridge FT2232HL (FTDI)
- Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
- 8 general purpose LED and 2K I²C serial EEPROM with EUI-48™ Node Identity (MICROCHIP)
- Reset switch Enable switch Generic switch 4-pin Dip switch
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001