Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3775VTRBTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Order Code4588910
Also Known AsSP004486332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,661.860 ($1,911.139) |
Price for:Each
Minimum: 1
Multiple: 1
$1,661.86 ($1,911.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3775VTRBTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Order Code4588910
Also Known AsSP004486332
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC377
Kit ContentsEvaluation Board TC377
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITA2GTC3775VTRBTOBO1 is a general purpose AURIX™ TC377 evaluation board, customers can quickly start to develop, evaluate, and test their software. The TC377TP evaluation device is mounted on a socket so that it can be easily changed, making it particularly suitable for early project development. The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software. Suitable for advanced BCM, standard gateway, advanced telematics applications.
- FlexRay™ transceivers
- High speed CAN transceivers (CAN-FD capable)
- USB to UART bridge – Ethernet gigabit PHY, serial EEPROM
- LIN transceiver, crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 8 low power status LEDs, 8-DIP switches for configuration
- Access to all pins of controller
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC377
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC377
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
