Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $72.550 ($83.4325) |
Price for:Each
Minimum: 1
Multiple: 1
$72.55 ($83.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5EVK
Order Code464503201
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITPSC3M5EVK is a PSOC™ Control C3M5 evaluation kit. This is the standard evaluation board for our PSOC™ Control C3 family of MCU's. PSOC™ Control C3M5 is a high-performance and low-power 32-bit single-core Arm® Cortex® M33-based MCU. In addition to the CPU subsystem, the devices contain advanced real-time control peripherals, such as a high-performance programmable analogue subsystem, comparators, advanced timers with high-resolution capability, up to six SCBs, and two CAN FDs for communication.
- Onboard programmer/debugger (KitProg3)
- Type-C USB device interface
- Operating voltage of 3.3V
- CAN FD interface
- Headers for MIKROE's mikroBUS shields
- Headers compatible with Arduino Uno R3
- Mode button and a mode LED for KitProg3, potentiometer to simulate analogue output
- Expansion headers to add hardware
- Two (40-pin) expansion headers, quickly start evaluation of PSOC control
- Arduino Uno compatible
Contents
EVK board, Type C to USB A cable, Quick start guide.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001