Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSC1M2FBLEQ0ATXTMA1Copy
Order Code5130117
Product RangePSOC C1 Family PSC1M2x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.150 ($5.9225) |
| 10+ | $3.570 ($4.1055) |
| 25+ | $3.390 ($3.8985) |
| 50+ | $3.250 ($3.7375) |
| 100+ | $3.100 ($3.565) |
| 250+ | $2.960 ($3.404) |
| 500+ | $2.890 ($3.3235) |
| 1000+ | $2.880 ($3.312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15 ($5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSC1M2FBLEQ0ATXTMA1Copy
Order Code5130117
Product RangePSOC C1 Family PSC1M2x Series Microcontrollers
Technical Datasheet
Product RangePSOC C1 Family PSC1M2x Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size200KB
No. of Pins40Pins
IC Case / PackageVQFN-EP
No. of I/O's27I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC Control C1
MCU SeriesPSC1M2x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSOC C1 Family PSC1M2x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
200KB
IC Case / Package
VQFN-EP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSC1M2x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
27I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
PSOC Control C1
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
