Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPA08N80C3XKSA1
Order Code109569101
Also Known AsSPA08N80C3, SP000216310
Technical Datasheet
968 total stock globally
Need more?
968 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.530 ($5.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$4.53 ($5.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA08N80C3XKSA1
Order Code109569101
Also Known AsSPA08N80C3, SP000216310
Technical Datasheet
Drain Source Voltage Vds800V
Continuous Drain Current Id8A
Drain Source On State Resistance0.65ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Overview
The SPA08N80C3 is a 800V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is suitable for solar, PC Power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Periodic avalanche rated
- Qualified according to JEDEC for target applications
- Ultra low effective capacitance
- Fully isolated package
- Improved transconductance
- Low specific ON-state resistance
- Field proven CoolMOS™ quality
- Very low energy storage in output capacitance (Eoss)@400V
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.65ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
8A
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003742