Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPD02N80C3ATMA1
Order Code166410502
Also Known AsSPD02N80C3, SP001117754
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1.170 ($1.3455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17 ($1.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SPD02N80C3 is a 800V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. It is suitable for PC power, solar and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Low specific ON-state resistance
- Qualified according to JEDEC for target applications
- Very low energy storage in output capacitance (Eoss)@400V
- Field proven CoolMOS™ quality
- Periodic avalanche rated
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Consumer Electronics, Power Management, Lighting, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source On State Resistance
2.7ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003