Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $471.120 ($541.788) |
Product Information
Product Overview
TLE4972EVALINLAYTOBO1 is an XENSIV™ - TLE4972 EVAL INLAY current sensor evaluation board suitable for evaluating three-phase systems, with currents up to 420A. The board is equipped with three TLE4972-AE35D5 Hall current sensors assembled on top of the PCB over an internal copper inlay 1mm thick. The board can be used either standalone or interconnected with the Infineon TLE4972 current sensor programmer tool, link to. The board comes assembled with press-fit high current connectors & M6 screws for properly attaching and securing high-current cables or busbars. Suitable for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch, on board chargers applications.
- Measurement of three-phase currents, up to 420A, external current rail
- Based on TLE4972-AE35D5 current sensors
- Onboard LDO for precise & stable 3.3V sensor supply
- Compatible with the TLE4972 current sensor programmer evaluation tool
- Board is calibrated & calibration report is offered in the package
Technical Specifications
Magnetic Current Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate