Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,570.230 ($1,805.7645) |
Product Information
Product Overview
TLE4972EVALVERBARTOBO1 is an XENSIV™ - TLE4972 EVAL VER BAR current sensor evaluation board for evaluating three phase systems, with currents up to ~842A. The board is equipped with three TLE4972-AE35S5 Hall current sensors assembled into individual modules and inserted vertically into the three external copper bus-bars routed over the PCB. The board can be used either standalone or interconnected with the Infineon TLE4972 Current Sensor Programmer tool, link to. The board comes assembled with copper buss bars and auxiliary mechanical elements (incl. screws and nuts) for properly attaching and securing high-current cables or busbars. Suitable for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch and on board chargers applications.
- Onboard LDO for precise & stable 3.3V sensor supply
- Compatible with the TLE4972 current sensor programmer evaluation tool
- Sensor settings programmable sensors, e.g. using the TLE4972 current sensor programmer tool
- The board is calibrated & calibration report is offered in the package
- Standalone use OR together with the TLE4972 current sensor programmer tool, link to
Technical Specifications
Magnetic Current Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate