Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4973EVAL120ATOBO1
Order Code458888101
Also Known AsSP006015313
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $176.680 ($203.182) |
Price for:Each
Minimum: 1
Multiple: 1
$176.68 ($203.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4973EVAL120ATOBO1
Order Code458888101
Also Known AsSP006015313
Technical Datasheet
Application Sub TypeMagnetic Current Sensor
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4973EVAL120ATOBO1 is an XENSIV™ current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~120A. The board is equipped with three TLE4973-A120T5-S0001 Hall current sensors mounted on an inner-PCB current sensing structure (2x 140µm copper thickness). The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. Suitable for Electric drivetrain, adapters and chargers, onboard battery charger, photovoltaic, Uninterruptible power supplies (UPS), Automotive Battery Management System (BMS) applications.
- Internal current rail sensors
- Currents up to 120A
- For evaluating three-phase systems
- Based on TLE4973-A120T5-S0001
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with: CUR SENSOR PROG GEN2
- Graphical user interface at IDC
- Pre-calibrated sensors
- Sensors AEC-Q100 qualified, ISO 26262-compliant
Technical Specifications
Application Sub Type
Magnetic Current Sensor
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001