Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $176.680 ($203.182) |
Product Information
Product Overview
TLE4973EVALSTDPCBTOBO1 is a XENSIV™ - TLE4973 EVAL STD PCB board which is a current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~221A. The board is equipped with three TLE4973-RE35D5-S0010 Hall current sensors mounted on an inner-PCB current sensing structure. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with high current connectors (incl. M6 nuts) for properly attaching and securing high-current cables or busbars. Suitable for traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives and central inverter solutions applications.
- Automotive qualified AEC-Q100
- External current rail sensors
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- PCB calibration report is offered
Technical Specifications
Magnetic Current Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate