Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,570.230 ($1,805.7645) |
Product Information
Product Overview
TLE4973EVALVERBARTOBO1 is an XENSIV™ - TLE4973 EVAL VER BAR board. This is a current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~920A. The board is equipped with three TLE4973-RE35S5-S0010 hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with copper buss bars and auxiliary mechanical elements for properly attaching high-current cables or busbars. Typical applications include traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives and central inverter solutions.
- External current rail sensors
- Currents up to 920A
- For evaluating three-phase systems
- Based on TLE4973-RE35S5-S0010
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with: CUR SENSOR PROG GEN2
- PCB calibration report is offered
- Automotive qualified AEC-Q100
Technical Specifications
Magnetic Current Sensor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate