Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $26.450 ($30.4175) |
Product Information
Product Overview
PEM1305AF is a power extraction module that has complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment(PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1305 series Powered Device (PD) modules provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1305 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
- Fully IEEE 802.3af compliant
- IEEE power class programmable (Green)
- 5V DC output voltage model
- Minimal external components required
- Wide input voltage (36Vdc to 57Vdc)
- 12.95W output load
- 1500V DC isolation (Input to Output)
- Compact package minimum PCB footprint
- Overload and short circuit protection
- Low output ripple and noise, low cost
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate