Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90U1
Order Code349860702
Also Known AsGTIN UPC EAN: 5055288430808
Technical Datasheet
861 total stock globally
Need more?
861 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.010 ($11.5115) |
Price for:Each
Minimum: 1
Multiple: 1
$10.01 ($11.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90U1
Order Code349860702
Also Known AsGTIN UPC EAN: 5055288430808
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
High performance Class 10 Micro SDHC memory card ideal for use in smartphones, tablet PCs, digital cameras and Full HD camcorders.
- Class 10 speeds ensure data is saved faster, ideal for recording Full-HD video and images
- Maximum transfer speeds up to 90MB/s (write speed lower) performance may vary depending on host device
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Memory Capacity
16GB
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011