Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G10-90U1
Order Code341019902
Also Known AsGTIN UPC EAN: 5055288430815
258 total stock globally
95 more incoming. You can reserve stock now
258 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.780 ($13.547) |
Price for:Each
Minimum: 1
Multiple: 1
$11.78 ($13.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High performance Class 10 Micro SDHC memory card ideal for use in smartphones, tablet PCs, digital cameras and Full HD camcorders.
- Class 10 speeds ensure data is saved faster, ideal for recording Full-HD video and images
- Maximum transfer speeds up to 90MB/s (write speed lower) performance may vary depending on host device
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Technical Specifications
Memory Capacity
32GB
Operating Temperature Max
60°C
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011