Print Page
Image is for illustrative purposes only. Please refer to product description.
639 total stock globally
Need more?
639 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $38.600 ($44.390) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$38.60 ($44.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0220
Order Code247829202
Technical Datasheet
Wipe MaterialPolyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0220 is a heavy-weight laser sealed edged Cleanroom Wiper for cleaning of surfaces to control submicron particles, fibres and chemical residue. Made of double knitted 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release.
- Laser sealed edge ensures ultra low lint and particle level
- Good absorbency and wiping efficiency
- Resists abrasion under rigorous use
- Available sterile by gamma irradiation
Applications
Safety
Technical Specifications
Wipe Material
Polyester
Wipe Length
228.6mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:53092900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184