Print Page
Image is for illustrative purposes only. Please refer to product description.
129 total stock globally
68 more incoming. You can reserve stock now
129 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.030 ($21.8845) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$19.03 ($21.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No607-0005
Order Code247837101
Technical Datasheet
Paper SizeA4
ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 607-0005 is a Technical Paper with excellent IPA resistance material. Compatible to most inks in writing without smearing. Excellent heat resistance material for laser printing and photocopiers.
- Low chloride and other ionic contamination
- Formulated without magnesium silicate
- Ultra low ionic contamination
- Ultra low particle and fibre generation
- Available sterile by Gamma Irradiation
Applications
Safety, Motor Drive & Control
Technical Specifications
Paper Size
A4
Product Range
-
Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48169000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2