Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.193.23.004
Order Code3703399
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.193.23.004
Order Code3703399
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
For Use WithAMP 923 Circular Connectors
Contact MaterialBrass
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
-
Contact Material
Brass
Contact Termination Type
Crimp
For Use With
AMP 923 Circular Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202759
