Print Page
ELEMENT-10/220-240/250
LED Driver, LED Lighting, 10.5 W, 42 V, 250 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-10/220-240/250Copy
Order Code5002460
Product RangeELEMENT G4 Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.580 ($17.917) |
| 5+ | $14.750 ($16.9625) |
| 10+ | $13.990 ($16.0885) |
| 50+ | $13.300 ($15.295) |
| 100+ | $12.930 ($14.8695) |
| 250+ | $12.600 ($14.490) |
Price for:Each
Minimum: 1
Multiple: 1
$15.58 ($17.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-10/220-240/250Copy
Order Code5002460
Product RangeELEMENT G4 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max10.5W
Output Voltage Max42V
Output Current250mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
10.5W
Output Current
250mA
Input Voltage Min
198V
Product Range
ELEMENT G4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052