Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12416-500SP
Order Code3596052
Product RangePERFORMANCE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12416-500SP
Order Code3596052
Product RangePERFORMANCE Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
No. of Max Strands x Strand Size20 x 0.12mm
Conductor MaterialOxygen Free Copper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating300V
Product RangePERFORMANCE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Oxygen Free Copper
External Diameter
6mm
Product Range
PERFORMANCE Series
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
20 x 0.12mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268