Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-1-PCopy
Order Code3596090
Product RangePROFESSIONAL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-1-PCopy
Order Code3596090
Product RangePROFESSIONAL Series
Technical Datasheet
Connector Type AXLR 5 Position Jack
Connector Type BXLR 5 Position Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangePROFESSIONAL Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
XLR 5 Position Jack
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Connector Type B
XLR 5 Position Plug
Cable Length - Metric
304.8mm
Product Range
PROFESSIONAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
