Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025560Copy
Manufacturer Standard Lead Time24 weeks
Order Code127665202
Also Known AsLFSPXO025560Cutt
Your Part Number
1,978 total stock globally
Need more?
1,978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.890 ($2.1735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89 ($2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025560Copy
Manufacturer Standard Lead Time24 weeks
Order Code127665202
Also Known AsLFSPXO025560Cutt
Technical Datasheet
Product Overview
The LFSPXO025560 from IQD Frequency Products is a standard 3.2mm x 2.5mm surface mount crystal oscillator. This crystal oscillator packed in ceramic package with a seam sealed metal lid and hermetically sealed.
- Frequency of crystal oscillator is 50MHz
- Frequency stability of crystal oscillator is ±50ppm
- Operating temperature range from -40°C to 85°C
- Supply voltage of 3.3V
- CMOS oscillator output compatibility
- Max rise and fall time of 5ns
Applications
Consumer Electronics, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001172
