Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO100020Copy
Order Code5156320
Product RangeIQXT-601 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.630 ($4.1745) |
| 10+ | $3.200 ($3.680) |
| 25+ | $3.010 ($3.4615) |
| 50+ | $2.900 ($3.335) |
| 100+ | $2.780 ($3.197) |
| 500+ | $2.560 ($2.944) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO100020Copy
Order Code5156320
Product RangeIQXT-601 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.63V
Product RangeIQXT-601 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Product Range
IQXT-601 Series
Operating Temperature Max
85°C
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
