Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159Copy
Manufacturer Standard Lead Time11 weeks
Order Code110075802
Product RangeCFPX-56 Series
Also Known AsLFXTAL025159Reel
Your Part Number
292 total stock globally
200 more incoming. You can reserve stock now
292 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.710 ($0.8165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159Copy
Manufacturer Standard Lead Time11 weeks
Order Code110075802
Product RangeCFPX-56 Series
Also Known AsLFXTAL025159Reel
Technical Datasheet
Product RangeCFPX-56 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFXTAL025159 is a 2 x 6mm SMD Watch Crystal with preformed legs to make a SMD package. Load capacitance of 12.5pF and frequency tolerance at ±20ppm. Suitable for real time clock applications.
- Ageing ±5ppm per year (maximum)
- 40kΩ ESR
Applications
Clock & Timing
Technical Specifications
Product Range
CFPX-56 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Crystal Mounting
SMD
Operating Temperature Max
-
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
