Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoMJ-330
Order Code129682502
Also Known AsGTIN UPC EAN: 0742286003305
Technical Datasheet
111 total stock globally
Need more?
111 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.700 ($24.955) |
Price for:Each
Minimum: 1
Multiple: 1
$21.70 ($24.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Pocket sized - Ideal for soldering and jewellery repairs
- Auto ignition
- 1300°C windproof flame
- Safety lock
- Fuelled by a standard cigarette lighter (included) - Refill with any branded butane gas
- Manual Ignition
- Dimensions (HxWxD):110x65x25mm
- Weight: 60g
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
110mm
External Depth
25mm
SVHC
No SVHC (07-Jul-2017)
Run Time
-
Weight
68g
External Width
65mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1374