Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIRODA
Manufacturer Part NoMJ-950Copy
Manufacturer Standard Lead Time11 weeks
Order Code353399201
Product RangeUltra Therm Series
Also Known AsGTIN UPC EAN: 0742286009505
Your Part Number
302 total stock globally
Need more?
302 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.520 ($53.498) |
Price for:Each
Minimum: 1
Multiple: 1
$46.52 ($53.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoMJ-950Copy
Manufacturer Standard Lead Time11 weeks
Order Code353399201
Product RangeUltra Therm Series
Also Known AsGTIN UPC EAN: 0742286009505
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max750°C
Product RangeUltra Therm Series
Plug Type-
SVHCTo Be Advised
Product Overview
The MJ-750 Ultra-Therm heat gun is designed for industrial use. Features rapid heat-up for immediate use. High output element for demanding applications. No cords - can be used anywhere. Comfortable ergonomic grip. Deflector circulates heat and protects nearby work. Adjustable heat output.
- Flameless heat of up to 750°C
- Piezo electronic automatic ignition system
- Operates for 120 minutes with 20ml gas (gas not included)
- Gas control lever to control temperature
- Full instructions included
- Ideal for use with heat shrink tubing
- Deflector attachment and stand included
- Spare orifice assembly provided
Technical Specifications
Input Power
-
Heat Temperature Max
750°C
Plug Type
-
Supply Voltage VAC
-
Product Range
Ultra Therm Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MJ-950
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
