Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-120K
Order Code129679402
Also Known AsGTIN UPC EAN: 0742286971215
Technical Datasheet
82 total stock globally
Need more?
82 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $121.630 ($139.8745) |
Price for:Each
Minimum: 1
Multiple: 1
$121.63 ($139.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-120K
Order Code129679402
Also Known AsGTIN UPC EAN: 0742286971215
Technical Datasheet
Ignition TypeManual Ignition
Run Time200min
Heat Temperature Max500°C
Product Range-
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Tank holds enough fuel for up to 200 mins operation (at mid setting)
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
Contents
SOLDERPRO-120 butane torch, safety cap, 60/40 rosin solder core Ø1.0mm, sponge for easy clean up, and 4x high quality interchangeable tips
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
500°C
Run Time
200min
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7