Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-180
Order Code129678302
Also Known AsGTIN UPC EAN: 0742286031803
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $80.540 ($92.621) |
Price for:Each
Minimum: 1
Multiple: 1
$80.54 ($92.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-180
Order Code129678302
Also Known AsGTIN UPC EAN: 0742286031803
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max500°C
Product Range-
Product Overview
Self standing cushioned pistol grip soldering/torch tool for professional use
- Auto-ignition
- Max. power rating 185W electrical equivalent
- Ready to use in 30 seconds after ignition
- Three function tips change in seconds for soldering gun, torch or hot air blower (7mm tip supplied)
- Uses refillable LEC-10 cells - see page
- LEC cells offer safety, reliability and uninterrupted use
- Suitable for automotive repairs, aviation service, heavy gauge wires, industrial cable repairs and much more
- Brazing up to 2,450°F
- Dimensions (HxL): 170x203mm (Including Tip)
Technical Specifications
Ignition Type
-
Heat Temperature Max
500°C
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56