Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-70
Order Code129680602
Also Known AsGTIN UPC EAN: 0742286980705
Your Part Number
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.290 ($56.6835) |
Price for:Each
Minimum: 1
Multiple: 1
$49.29 ($56.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Butane gas powered iron.
- Variable heat control, equivalent to 80W iron
- Lightweight and portable
- Flint ignition
- Easy to refill
- Tank holds enough fuel for up to 120 mins
Technical Specifications
Ignition Type
-
Heat Temperature Max
450°C
SVHC
No SVHC (07-Jul-2017)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1016